Fans
Blowers and Fans
09225SA-24L-EA-00 - MinebeaMistumi – NMB Technologies
Video Transcript
Reduced Price
MinebeaMistumi – NMB Technologies
09225SA-24L-EA-00
Blowers and Fans
DC Fan Axial Ball Bearing 24V 12V to 27.6V 41.3CFM 28dB 92 X 92 X 25mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Unconfirmed
미국 세관 상품 코드
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
제품 카테고리
DC Fan
Voltage Rating (V)
24
Operating Input Voltage Range (V)
12 to 27.6
Line Current (A)
0.05
Power Rating (W)
1.2
Nominal Speed (r/min)
2400
Maximum Airflow (CFM)
41.3
Maximum Pressure
0.12inH2O
Noise Level (dB)
28
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
91
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 90
Quote
Manufacturer Lead Time:
26 주
Price:
$6.974
1+
$6.974
540+
$6.904
1080+
$6.835
2160+
$6.767
2520+
$6.699
5040+
$5.748
10080+
$5.435