Connector Other
Terminal Block Connectors
09-33-024-4725 - HARTING Technology Group
Video Transcript
HARTING Technology Group
09-33-024-4725
Connector Terminal Blocks
Conn Terminal Block F 24 POS Screw Cable Mount 16A
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
24
Number of Rows
2
Terminal Pitch (mm)
N/A
Number of Circuits
24
Termination Method
Screw
Body Orientation
N/A
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
N/A
Product Depth (mm)
33.8
Product Height (mm)
N/A
Housing Color
Gray
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
4 주
Price:
$123.09
1+
$123.09
50+
$121.86
100+
$120.64
250+
$119.43