입/ 출력 커넥터
Connector Power
09930010122 - HARTING Technology Group
Video Transcript
HARTING Technology Group
09930010122
Connector Power
Conn Power M 1 POS Bolt ST Screw Mount 1 Terminal 1 Port Han®
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
Power
Gender
M
Number of Contacts
1
Number of Terminals
1
Number of Ports
1
Termination Method
Bolt
Terminal Pitch (mm)
N/R
Body Orientation
Straight
Maximum Current Rating (A)
200
Maximum Voltage Rating
1500V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Housing Color
Red/Yellow
Product Diameter (mm)
N/R
Product Length (mm)
26.4
Product Depth (mm)
55.1
Product Height (mm)
N/A
Tradename
Han®
Contact Material
Copper Alloy
Contact Plating
Silver
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
5 주
Price:
$8.928
1+
$8.928
500+
$8.694
1000+
$8.407
5000+
$8.176