Reduced Price
Bel0ZCD0075FF2CPTC Resettable Fuses
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 33VDC 40A 1.5W 0.3s 0.18Ohm SMD Solder Pad 2920 T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
33VDC | |
40 | |
0.75 | |
1.5 | |
0.18 | |
0.31 | |
1 | |
1.5 | |
0.3@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
7.98 X 5.44 X 1.15 | |
7.98(Max) | |
5.44(Max) | |
1.15(Max) | |
Surface Mount | |
2920 |
An automatically resetting fuse like this 0ZCD0075FF2C PTC resettable fuse from Bel Fuse is ideal for quickly restoring protected equipment into operation after a fuse burns out. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 7.98(Max) mm long, 1.15(Max) mm tall and 5.44(Max) mm deep.
EDA / CAD Models |