유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.40.80.70 |
Automotive | Yes |
PPAP | Unknown |
Maximum Voltage Rating | 6VDC |
Maximum Current Rating (A) | 40 |
Hold Current (A) | 0.75 |
Trip Current (A) | 1.5 |
Minimum Initial Resistance (Ohm) | 0.09 |
Maximum Post Trip Resistance (Ohm) | 0.35 |
Typical Power Dissipation (W) | 0.6 |
Maximum Trip Time (s) | 0.2@8A |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Size (mm) | 2.3 X 1.5 X 1.25 |
Product Length (mm) | 2.3(Max) |
Product Depth (mm) | 1.5(Max) |
Product Height (mm) | 1.25(Max) |
Mounting | Surface Mount |
Package/Case | 0805 |