유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.40.80.70 |
Automotive | Yes |
PPAP | Unknown |
Maximum Voltage Rating | 240VAC|240VDC |
Maximum Current Rating (A) | 1 |
Hold Current (A) | 0.05 |
Trip Current (A) | 0.12 |
Minimum Initial Resistance (Ohm) | 18.5 |
Maximum Initial Resistance (Ohm) | 31 |
Maximum Post Trip Resistance (Ohm) | 65 |
Typical Power Dissipation (W) | 0.7 |
Termination Style | Radial |
Terminal Pitch (mm) | 5.1(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size (mm) | 8.3 X 3.8 |
Wire Form | Straight |
Lead Diameter (mm) | 0.51 |
Product Diameter (mm) | 8.3(Max) |
Product Depth (mm) | 3.8(Max) |
Seated Plane Height (mm) | 10.7(Max) |
Mounting | Through Hole |