유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8533.40.80.70 |
Automotive | Yes |
PPAP | Unknown |
Maximum Voltage Rating | 120VAC|120VDC |
Maximum Current Rating (A) | 20 |
Hold Current (A) | 2 |
Trip Current (A) | 4.2 |
Minimum Initial Resistance (Ohm) | 0.08 |
Maximum Initial Resistance (Ohm) | 0.12 |
Maximum Post Trip Resistance (Ohm) | 0.21 |
Typical Power Dissipation (W) | 4.32 |
Maximum Trip Time (s) | 36@10A |
Termination Style | Radial |
Terminal Pitch (mm) | 10.2(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size (mm) | 23.5 X 4.1 X 27.9 |
Wire Form | Straight |
Lead Diameter (mm) | 0.81 |
Product Length (mm) | 23.5(Max) |
Product Depth (mm) | 4.1(Max) |
Product Height (mm) | 27.9(Max) |
Seated Plane Height (mm) | 27.9(Max) |
Mounting | Through Hole |