유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Unconfirmed |
미국 세관 상품 코드 | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Maximum Voltage Rating | 16VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 1.1 |
Trip Current (A) | 2.7 |
Minimum Initial Resistance (Ohm) | 0.038 |
Maximum Initial Resistance (Ohm) | 0.07 |
Maximum Post Trip Resistance (Ohm) | 0.14 |
Typical Power Dissipation (W) | 0.7 |
Maximum Trip Time (s) | 5@5.5A |
Termination Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size (mm) | 9.6 X 2.9 X 0.9 |
Product Length (mm) | 25.6(Max) |
Product Depth (mm) | 2.9(Max) |
Product Height (mm) | 0.9(Max) |