Other RF
Antennas
1-2118909-4 - TE Connectivity
Video Transcript
TE Connectivity
1-2118909-4
Antennas
Antenna Embedded 1.9dBi Gain 2500MHz/5875MHz/7125MHz Bag/Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8517.71.00.00
Automotive
No
PPAP
No
Type
Embedded
Polarization Type
Linear
Minimum Frequency (MHz)
2400|5150|5925
Maximum Frequency (MHz)
2500|5875|7125
Typical Antenna Gain
1.9dBi
Maximum VSWR
2.2
Impedance (Ohm)
50
Maximum Input Power (mW)
10000(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag|Box
Mounting
Adhesive
Package Height
1 mm
Package Width
8 mm
Package Length
40 mm
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 3000
Quote
Manufacturer Lead Time:
16 주
Price:
$1.3332
1+
$1.3332
5000+
$1.2429
10000+
$1.0964