유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Actuator Style | Round Button |
Pole Throw Configuration | SPST |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.1@35VDC |
Maximum Power Rating (VA) | 1@35VDC |
Dielectric Strength | 250VDC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Electrical Life (Cycles) | 1000000 |
Operating Force (N) | 4(Max) |
Actuator Length (mm) | 1.4 |
Number of Rows | 2 |
Row Spacing (mm) | 5.8 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 3.51 |
Terminal Pitch (mm) | 1.27 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Packaging | Tube |
Body Length (mm) | 6.4 |
Body Depth (mm) | 5.1 |
Body Height (mm) | 2.4 |
Product Weight (g) | N/A |
Product Length (mm) | 6.4 |
Product Depth (mm) | 5.1 |
Product Height (mm) | 3.85 |
Contact Material | Gold |