Diodes Incorporated1.5KE30A-TTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 25.6V 1.5KW 2-Pin DO-201 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Diameter | 5.21(Max) mm |
Mounting | Through Hole |
Package Length | 9.53(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201 |
2 | |
Lead Shape | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 1.5KE30A-T TVS diode from Diodes Zetex is perfect for you. This device's maximum clamping voltage is 41.4 V and minimum breakdown voltage is 28.5 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.