Cable Assemblies
DC Power Cable Assemblies
10-01777 - Tensility International
Video Transcript
Tensility International
10-01777
Cable Assembly DC Power
Cable Assembly 1.83m DC Power Jack 2POS F 18AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8544.42.90.90
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.83
Wire Size (AWG)
18
Connector Type A
DC Power Jack
Connector Type B
Not Included
Gender
F
Number of Contacts
2
Connector Orientation
Straight
Maximum Current Rating (A)
7
Maximum Voltage Rating (VDC)
12
Jacket Material
Polyvinyl Chloride
Maximum Operating Temperature (°C)
80
Maximum Outer Diameter (mm)
4.4
Cable Style
Flat
EDA / CAD Models
378 부품 : 오늘 배송
Quantity
Increments of 1
Minimum 26
Buy
Total
$93.42
Price for 26
재고 보유
오늘 배송
Ships from:
미국
Date Code:
2029+
Manufacturer Lead Time:
16 주
Country Of origin:
중국
In Stock:
378 부품
Price:
$3.593
26+
$3.5930
50+
$3.4380
100+
$3.2080
250+
$3.1000