Cable Assemblies
DC Power Cable Assemblies
10-02319 - Tensility International
Video Transcript
Tensility International
10-02319
Cable Assembly DC Power
Cable Assembly DC Power 1.83m DC Power Plug 2POS PL 18AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8544.42.90.90
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.83
Wire Size (AWG)
18
Connector Type A
DC Power Plug
Connector Type B
Not Included
Gender
PL
Number of Contacts
2
Connector Orientation
Right Angle
Maximum Voltage Rating (VDC)
300
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Maximum Operating Temperature (°C)
105
Maximum Outer Diameter (mm)
4.4
Cable Style
Flat
EDA / CAD Models
총 재고 수량 : 598 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
16 주
Price: