30
NewProducts
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
30
NewProducts
제품
제조사
데이터시트
참조 설계
Verticals and Trends
항공우주 및 방위 산업
친환경 기반시설
의료 및 헬스케어
에너지 저장 시스템
전기차 충전
BOM 도구
집
Categories
Wire and Cable
Cable Assemblies
DC Power Cable Assemblies
10-02878 - Tensility International
Video Transcript
Tensility International
10-02878
Cable Assembly DC Power
Cable Assembly 0.305m 5.5mm/2.1mm Jack 2 POS F Crimp 18AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.305
Wire Size (AWG)
18
Connector Type A
5.5mm/2.1mm Jack
Connector Type B
Not Included
Gender
F
Contact Termination
Crimp
Number of Contacts
2
Connector Orientation
Straight
Maximum Current Rating (A)
7.5
Maximum Voltage Rating (VDC)
48
Contact Material
Brass
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Jacket Color
Black/Red
Maximum Operating Temperature (°C)
80
Maximum Outer Diameter (mm)
4.4
Cable Style
Flat
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1200
Quote
Manufacturer Lead Time:
ManufacturerLeadTime
Price:
$4.399
1200+
$4.399
2000+
$4.355
2500+
$4.312
3000+
$4.268
4000+
$4.226
5000+
$4.083
10000+
$4.042
20000+
$4.002
25000+
$3.962
50000+
$3.922