Power Transformers
Telecom Transformers
1000B-5001FNL - iNRCORE, LLC
Video Transcript
iNRCORE, LLC
1000B-5001FNL
Telecom Transformers
Telecom Transformer 4(1:1) 24 Terminal Gull Wing SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
Unknown
PPAP
Unknown
Transformer Type
10/100/1000Base-T Single-Port Transformer
Turns Ratio
4(1:1)
High Potential
1500Vrms
Minimum Crosstalk (dB)
-33(Max)@100MHz
Minimum CMRR (dB)
-30(Max)@100MHz
Minimum Return Loss (dB)
-10(Max)@100MHz
Maximum Insertion Loss (dB)
-1.2(Min)@0.1MHz to 100MHz
Lead Style
Gull Wing
Mounting
Surface Mount
Number of Terminals
24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Product Length (mm)
17.53
Product Depth (mm)
16
Product Height (mm)
5.72
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 25
Quote
Manufacturer Lead Time:
10 주
Price:
$26.34
1+
$26.34
100+
$24.83
500+
$24.79
1000+
$24.49
5000+
$24.17