유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
Automotive | No |
PPAP | No |
Gender | RCP |
Number of Contacts | 24 |
Termination Method | Solder |
Body Orientation | Right Angle |
Mounting Styles | PCB Pegs |
Maximum Current Rating (A) | 9/Contact |
Maximum Voltage Rating | 548V/17V |
Insulation Resistance (MOhm) | 5000/500 |
Maximum Contact Resistance (mOhm) | 0.6/20 |
Mating Cycle (Cycles) | 200 |
Packaging | Tray |
Tail Length (mm) | 3.25 |
Tradename | HPCE™ |