Connector Other
Socket Connectors
10124806-01506LF - Amphenol Communications Solutions
Video Transcript
Amphenol Communications Solutions
10124806-01506LF
Connector Socket
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Press Fit ST Thru-Hole Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Obsolete
미국 세관 상품 코드
EA
Automotive
No
PPAP
No
Type
DDR4 DIMM Socket
Gender
SKT
Number of Contacts
288
Number of Rows
2
Terminal Pitch (mm)
0.85
Termination Method
Press Fit
Body Orientation
Straight
Maximum Current Rating (A)
0.75/Contact
Maximum Voltage Rating
30VDC|30VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
25
Packaging
Tray
Product Length (mm)
149
Product Depth (mm)
6.5
Product Height (mm)
21.3
Housing Color
Black
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1960
Quote
Manufacturer Lead Time:
10 주
Price:
$3.882
1960+
$3.882
2000+
$3.845
2500+
$3.809
3000+
$3.773
4000+
$3.736
5000+
$3.700
10000+
$3.664
20000+
$3.627
25000+
$3.591
50000+
$3.554