고정 콘덴서
Capacitor Feed Through
101X41W104MV4E - Johanson Dielectrics
Video Transcript
Johanson Dielectrics
101X41W104MV4E
Capacitor Feed Through
Cap Feed Through 0.1uF 100VDC X7R 20% Pad Flat 1210 125°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
20%
Voltage
100VDC
Minimum Insulation Resistance (Ohm)
10G
Dielectric
X7R
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
3.175
Product Depth (mm)
2.489
Product Height (mm)
1.778(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 2000
Quote
Manufacturer Lead Time:
26 주
Price:
$0.1888
2000+
$0.1888
4000+
$0.1745
10000+
$0.1727