유럽 연합 RoHS 명령어 | Not Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.50.80.00 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | RF |
Technology | Wirewound |
Protection Style | Molded/Unshielded |
Core Material | Phenolic |
Inductance (H) | 0.27u |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 25M |
Maximum DC Current (A) | 0.975 |
Maximum DC Resistance (Ohm) | 0.16 |
Minimum Quality Factor | 33 |
Quality Test Frequency (Hz) | 25M |
Minimum Self Resonant Frequency (Hz) | 430M |
Mounting | Through Hole |
Lead Style | Axial |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum Product Diameter (mm) | 2.66 |
Maximum Product Length (mm) | 6.6 |