HARTING Technology Group 10361040003 Connector Rectangular
Conn Rectangular PIN 3 POS Panel Mount

Conn Rectangular PIN 3 POS Panel Mount
유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.90.40.00 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | Rectangular |
Gender | PL |
Number of Contacts | 3 |
Terminal Pitch (mm) | N/A |
Body Orientation | N/A |
Contact Gender | PIN |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating | 90V |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 40 |
Less Contact | No |
IP Rating | IP67 |
Product Weight (g) | 181 |
Product Length (mm) | N/A |
Product Depth (mm) | 60 |
Product Height (mm) | 28 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Mounting | Panel Mount |
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn Rectangular PIN 3 POS Panel Mount
유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8536.90.40.00 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | Rectangular |
Gender | PL |
Number of Contacts | 3 |
Terminal Pitch (mm) | N/A |
Body Orientation | N/A |
Contact Gender | PIN |
Maximum Current Rating (A) | 10 |
Maximum Voltage Rating | 90V |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 40 |
Less Contact | No |
IP Rating | IP67 |
Product Weight (g) | 181 |
Product Length (mm) | N/A |
Product Depth (mm) | 60 |
Product Height (mm) | 28 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Mounting | Panel Mount |
제조업체