๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8544.49.30.80 |
Automotive | No |
PPAP | No |
Cable Type | Hook-up Wire |
Wire Size (AWG) | 26 |
Factory Cable Length (m) | 152.4 |
Conductor Material | Tinned Copper |
Insulation Thickness (mm) | 0.23 |
Maximum Outer Diameter (mm) | 1.1 |
Maximum Voltage Rating | 300V |
Minimum Operating Temperature (ยฐC) | -10 |
Maximum Operating Temperature (ยฐC) | 105 |
Packaging | Reel |
Bunch Stranding | 7x34 |
Insulation Color | Brown |