Stepper Motors
103H5210-52XB12 - SANYO DENKI
Video Transcript
SANYO DENKI
103H5210-52XB12
Stepper Motors
Stepper Motors Bipolar Square 24V 1A 4.8Ohm 0.487oz.in² 0.51 1.8° 2Shaft
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
1
Motor Voltage (V)
24
Winding Resistance (Ohm)
4.8
Holding Torque (N.m)
0.51
Steps per Revolution
200
Rotor Inertia
0.487oz.in²
Configuration
Bipolar
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
4
Number of Shafts
2
Number of Phases
2
Inductance per Phase (mH)
9.5
Insulation Class
B
Mounting Hole Spacing (mm)
31
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
50
Frame Size (NEMA)
42
Shaft Diameter (mm)
5
Shaft Length (mm)
22.5
Body Length (mm)
81.6
Weight (g)
510
Product Length (mm)
42
Product Depth (mm)
118.3
Product Height (mm)
47
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Date Code:
1842+
Manufacturer Lead Time:
20 주
Country Of origin:
일본
Price:
$239.43
1+
$239.43
5+
$234.38
10+
$233.58
25+
$231.34
50+
$229.11
100+
$226.87
500+
$224.63
1000+
$222.38
5000+
$220.13