유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 3923.50.0000 |
Type | Tubing |
Style | Straight |
Body Material | Cross Linked Polyolefin |
Color | Black |
Dielectric Strength (V/mm) | 14K |
Inside Diameter Before Shrinking (mm) | 23.4/10.4 |
Inside Diameter After Shrinking (mm) | 23.4/5.6 |
Minimum Operating Temperature (°C) | -70 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Bag |
Product Thickness (mm) | 1.5/1.5 |
Factory Product Length (mm) | 38.1 |