Molex1050270001Connector Memory Card
Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Thanks to Molex and their micro sd card 1050270001 micro SD connector, you can now add external memory to your circuit. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 1.1 mm. It has a header type gender. It has a right angle body orientation. 1050270001 is housed in thermoplastic. This device has a maximum current rating of 0.5 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This power entry module has an operating temperature of -40 to 85 °C.