Uninterruptible Power Supply (UPS) Systems
1067327 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
1067327
Uninterruptible Power Supply Systems - UPS
UPS Online DIN Rail 120V/230V 500VA
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
UPS Type
Online
Number of Input Phases
1
Maximum Apparent Power (VA)
500
Output Voltage (V)
120/230
Typical Input Voltage (V)
120
Input Voltage Range (V)
100 to 240
Input Frequency (Hz)
60
Output Frequency (Hz)
60
Efficiency (%)
97(Min)
Load Power Factor
0.8
Input Connector Type
Screw Terminal Block
Interface
USB
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Mounting
DIN Rail
Package Height
130 mm
Package Width
125 mm
Package Length
180 mm
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 주
Price:
$968.30
1+
$968.30
5+
$958.62
10+
$949.03
25+
$939.54
50+
$930.15
100+
$920.84
250+
$911.64
500+
$902.52
1000+
$893.49