KYOCERA AVX Components Corporation 108477128002025 Connector Backplane
Conn DIN 41612 M 128 POS 2.54mm Solder ST Thru-Hole

108477128002025 KYOCERA AVX Components Corporation
Conn DIN 41612 M 128 POS 2.54mm Solder ST Thru-Hole
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Type | DIN 41612 |
Gender | M |
Number of Contacts | 128 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 94.89 |
Product Depth (mm) | 13.6 |
Mounting | Through Hole |
A datasheet is only available for this product at this time.
108477128002025 KYOCERA AVX Components Corporation
문의 및 지원
프로그램 및 파트너
주요 제품
제품 카테고리
제조업체
Conn DIN 41612 M 128 POS 2.54mm Solder ST Thru-Hole
유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Type | DIN 41612 |
Gender | M |
Number of Contacts | 128 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 1 |
Maximum Contact Resistance (mOhm) | 20 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 125 |
Product Length (mm) | 94.89 |
Product Depth (mm) | 13.6 |
Mounting | Through Hole |
A datasheet is only available for this product at this time.
제조업체