유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.31.40.35 |
Automotive | No |
PPAP | No |
Transformer Type | Miniature Audio Transformer |
Turns Ratio | 2.58:1 |
Primary Side Impedance (Ohm) | 10K |
Secondary Side Impedance (Ohm) | 1.5K |
Maximum DCR Primary Side (Ohm) | 1.05K(Typ) |
Maximum DCR Secondary Side (Ohm) | 180(Typ) |
High Potential | 500Vrms |
Lead Style | Pin |
Mounting | Through Hole |
Number of Terminals | 6 |
Frequency Response | ±1.5dB |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Package Type | DIP |
Product Length (mm) | 26.16 |
Product Depth (mm) | 19.56 |
Product Height (mm) | 19.56 |