Fans
Blowers and Fans
109P0412G3023 - SANYO DENKI
Video Transcript
SANYO DENKI
109P0412G3023
Blowers and Fans
DC Fan Axial Ball Bearing 12V 7V to 13.2V 14.8CFM 42dB 40 X 40 X 28mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
4A994
친환경 무연
Active
미국 세관 상품 코드
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Axial
제품 카테고리
DC Fan
Voltage Rating (V)
12
Operating Input Voltage Range (V)
7 to 13.2
Line Current (A)
0.31
Power Rating (W)
3.72
Nominal Speed (r/min)
11500
Maximum Airflow (CFM)
14.8
Maximum Pressure
179Pa
Noise Level (dB)
42
Bearings
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 28
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
28
EDA / CAD Models
총 재고 수량 : 1 부품
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Date Code:
1804+
Manufacturer Lead Time:
28 주
Country Of origin:
필리핀
Price: