유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | 4A994 |
친환경 무연 | Unconfirmed |
미국 세관 상품 코드 | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
제품 카테고리 | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 20.4 to 27.6 |
Line Current (A) | 0.1 |
Nominal Speed (r/min) | 7700 |
Noise Level (dB) | 28 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 40 X 40 X 15 |
Mounting | Flange Mount |
Protection | Locking |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 32 |
Product Length (Metric) (mm) | 40 |
Product Depth (Metric) (mm) | 40 |
Product Height (Metric) (mm) | 15 |
Special Features | Sensor |