유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | 4A994 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8414.59.15.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
제품 카테고리 | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 10.2 to 13.8 |
Line Current (A) | 0.17 |
Power Rating (W) | 2.04 |
Nominal Speed (r/min) | 4600 |
Maximum Airflow (CFM) | 23 |
Maximum Pressure | 0.228inH2O |
Noise Level (dB) | 33 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 60 X 60 X 25 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Length (Metric) (mm) | 60 |
Product Depth (Metric) (mm) | 60 |
Product Height (Metric) (mm) | 25 |