Connector Other
Connector Terminals
11-14S-P - 3M
Video Transcript
3M
11-14S-P
Connector Terminals
Ring Tongue Terminal 18-22AWG ETP Copper 27.43mm Tin
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.90.40.00
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
6.35
Plating
Tin
Wire Size (AWG)
18-22
Maximum Voltage Rating
600V
Maximum Operating Temperature (°C)
105
Insulation
Vinyl
Product Length (mm)
27.43
Product Depth (mm)
11.93
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
1 주
Price:
$0.1745
1000+
$0.1745
2000+
$0.1729
2500+
$0.1713
3000+
$0.1697
4000+
$0.1681
5000+
$0.1665
10000+
$0.1649
20000+
$0.1633
50000+
$0.1616