Connector Other
Socket Connectors
110-93-318-41-105000 - Mill-Max
Video Transcript
Mill-Max
110-93-318-41-105000
Connector Socket
Conn DIP Socket SKT 18 POS 2.54mm Solder ST SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Not Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
18
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
22.8
Product Depth (mm)
10.1
Product Height (mm)
5.59
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 66
Quote
Manufacturer Lead Time:
2 주
Price:
$13.930
1+
$13.930
100+
$13.222
250+
$12.218
500+
$11.471
1000+
$10.573
2500+
$9.989
5000+
$9.488
10000+
$9.234
25000+
$9.023
50000+
$8.863
100000+
$8.591