Surge protection Modules
Surge Suppressors
1106014 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
1106014
Surge Suppressors
Surge Suppressors 5kA 24VAC DIN Rail Surge Protector
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
Surge Protector
Modes of Protection
L-G|L-L
Housing Material
Polybutylene Terephthalate
Attenuation (dB)
0.3
Maximum Response Time (ns)
1@L-L|100@L-G
Maximum Surge Current (kA)
10
Nominal Line Current
5kA
Nominal Line Voltage
24VAC
Maximum Clamping Voltage
30VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Length (mm)
6.2
Product Depth (mm)
100
Product Height (mm)
125
Product Weight (g)
32.62
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 주
Price:
$228.74
1+
$228.74