유럽 연합 RoHS 명령어 | Compliant |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
Automotive | No |
PPAP | No |
Type | Inserter/Extractor |
Material | Nylon |
Color | Black |
Component Mounting Hole (Metric) (mm) | 1.6 |
Board Thickness (Metric) (mm) | 1.6 |
Product Length (Metric) (mm) | 50.8 |
Product Depth (Metric) (mm) | 8.9 |
Product Height (Metric) (mm) | N/A |
Component Mounting Hole (Imperial) (in) | 0.062 |
Board Thickness (Imperial) (in) | 0.062 |
Product Length (Imperial) (in) | 2 |
Product Depth (Imperial) (in) | 0.35 |
Product Height (Imperial) (in) | N/A |