Connector Other
Socket Connectors
111-47-210-41-001000 - Mill-Max
Video Transcript
Mill-Max
111-47-210-41-001000
Connector Socket
Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
10
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Weight (g)
N/A
Product Length (mm)
12.7
Product Depth (mm)
7.62
Product Height (mm)
4.19
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 80
Quote
Manufacturer Lead Time:
2 주
Price:
$11.0180
1+
$11.0180
100+
$6.5650
250+
$3.5180
500+
$2.3630
1000+
$1.7598
2500+
$1.1269
5000+
$0.9851
10000+
$0.8973
25000+
$0.8373
50000+
$0.8185
100000+
$0.8104