Connector Other
Connector Contacts
1124-0-05-21-00-00-01-0 - Mill-Max
Video Transcript
Mill-Max
1124-0-05-21-00-00-01-0
Connector Contact
Contact PIN Wire Wrap ST Thru-Hole Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.90.40.00
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
PIN
Termination Method
Wire Wrap
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
8.13
Product Depth (mm)
1.73
Product Height (mm)
N/A
Mounting
Through Hole
EDA / CAD Models
총 재고 수량 : 1,000 부품
Quantity
Increments of 1000
Minimum 1000
Quote
Ships from:
미국
Date Code:
2422+
Manufacturer Lead Time:
5 주
Country Of origin:
미국
Price: