입/ 출력 커넥터
Connector Audio and Video
1134 - Adafruit Industries
Video Transcript
Adafruit Industries
1134
Connector Audio and Video
Conn MIDI Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8544.42.90.90
Automotive
No
PPAP
No
Type
MIDI Jack
Gender
F
Number of Contacts
5
Number of Terminals
5
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
1000
Contact Material
Phosphor Bronze
Contact Plating
Silver
Housing Material
Polybutylene Terephthalate
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
미국
Manufacturer Lead Time:
1 주
Country Of origin:
중국
Price: