Connector Other
Socket Connectors
114-47-652-41-117000 - Mill-Max
Video Transcript
Mill-Max
114-47-652-41-117000
Connector Socket
Conn DIP Socket SKT 52 POS 2.54mm Solder ST SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
DIP Socket
Gender
SKT
Number of Contacts
52
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Weight (g)
N/A
Product Length (mm)
66.04
Product Depth (mm)
17.78
Product Height (mm)
4.21
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 56
Quote
Manufacturer Lead Time:
2 주
Price:
$14.586
1+
$14.586
100+
$10.090
250+
$6.938
500+
$5.590
1000+
$4.918
2500+
$3.685
5000+
$3.422
10000+
$3.266
25000+
$3.013
50000+
$2.983
100000+
$2.953