ERNI Electronics114403Connector Backplane

Conn Backplane Power M 3 POS 2mm Press Fit RA Thru-Hole

Harsh and stressful environments are no match for this robust 114403 power connector from ERNI Electronics. This M connector has 12 M contacts. This connector has a single port. It has a right angle body orientation. Its pitch is 2 mm. It has a male type gender. This device has a maximum current rating of 18 A. Its 12 terminals use the press fit termination method. This product is 22.3 mm long, 11.7 mm tall and 14.3 mm deep.

A datasheet is only available for this product at this time.