Crystals and Resonator
Crystals & Crystal Resonance Frequency
12.60032 - GEYER ELECTRONIC
Video Transcript
Reduced Price
GEYER ELECTRONIC
12.60032
Crystals
Crystal 14.7456MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 70Ohm 4-Pin SMD
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8541.60.00.80
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
14.7456
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±30
Frequency Aging (ppm/Year)
±2 (1st)
Load Capacitance (pF)
12
Series Resistance (Ohm)
70
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.7
Package Width
2.5
Package Length
3.2
PCB changed
4
Standard Package Name
SMD
Supplier Package
SMD
Pin Count
4
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
미국
Date Code:
1708+
Manufacturer Lead Time:
0 주
Country Of origin:
대만
Price: