์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.50.90.50 |
Automotive | No |
PPAP | No |
Actuator Style | Top Slide |
Pole Throw Configuration | DPDT |
Switch Configuration | ON None ON |
Maximum Current Rating (A) | 6@120VAC 28VDC |
Maximum Power Rating (VA) | 0.4@20VAC 20VDC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 40000 |
Actuator Color | Black |
Actuator Length (mm) | 4.72 |
Number of Rows | 2 |
Row Spacing (mm) | 4.83 |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 6 |
Terminal Length (mm) | 4.67 |
Terminal Pitch (mm) | 4.7 |
Seal Location | Terminals |
Seal Description | Epoxy |
Housing Material | Stainless Steel |
Body Orientation | Straight |
Minimum Operating Temperature (ยฐC) | -30 |
Maximum Operating Temperature (ยฐC) | 65 |
Packaging | Bulk |
Size Type | Miniature |
Body Length (mm) | 16.11 |
Body Depth (mm) | 12.5 |
Body Height (mm) | 10.16 |
Product Length (mm) | 16.11 |
Product Depth (mm) | 12.5 |
Product Height (mm) | 14.88 |