Surge protection Modules
Surge Suppressors
1210-3S-230 - Bourns
Video Transcript
Bourns
1210-3S-230
Surge Suppressors
Surge Suppressors 20kA (220VAC/380VAC)/(240VAC/415VAC) DIN Rail Lightning
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.30.80.00
Automotive
No
PPAP
No
Type
Lightning
Modes of Protection
L-G|L-N
Maximum Surge Current (kA)
100kA
Nominal Line Current
20kA
Nominal Line Voltage
220VAC/380VAC|240VAC/415VAC
Maximum Clamping Voltage
275VAC
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
85
Product Length (mm)
54
Product Depth (mm)
67
Product Height (mm)
90
Mounting
DIN Rail
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 24
Quote
Ships from:
미국
Manufacturer Lead Time:
15 주
Price: