Connector Other
RF Connectors
1214-4001 - Amphenol SV Microwave
Video Transcript
Amphenol SV Microwave
1214-4001
Connector RF
Conn SMP 0Hz to 26.5Hz 50Ohm Solder RA Cable Mount F Gold Over Nickel Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.10
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
SMP
Gender
F
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 26.5
Maximum Insertion Loss (dB)
0.37
Impedance (Ohm)
50
Mating System
Snap-On
Mating Cycle (Cycles)
1000
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Weight (g)
N/A
Product Diameter (mm)
N/R
Product Length (mm)
6.99
Product Depth (mm)
5.21
Product Height (mm)
6.22
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Manufacturer Lead Time:
14 주
Price:
$27.11
1+
$27.11
250+
$23.94
500+
$22.67
1000+
$21.13