유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | 8504.40.95.80 |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Adjustable |
Output Voltage (V) | 150 to 1000 |
Output Current (A) | 100 |
Output Power (W) | 30000 |
Minimum AC Input Voltage (V) | 340 |
Typical AC Input Voltage (V) | 400|480 |
Maximum AC Input Voltage (V) | 530 |
Minimum Isolation Voltage | 2121VDC |
Maximum Input Current (A) | 54 |
Input Frequency (Hz) | 50 to 60 |
Efficiency (%) | 95(Min) |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 1%(Max) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Rack |
Package Height | 134 |
Package Width | 483 |
Package Length | 550 |