유럽 연합 RoHS 명령어 | Compliant with Exemption |
미국수출통제분류ECCN 인코딩 | EAR99 |
친환경 무연 | Active |
미국 세관 상품 코드 | EA |
SVHC | Yes |
SVHC 기준 초과 | Yes |
Automotive | No |
PPAP | No |
Type | Switching |
Style | DIN Rail |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 24 |
Output Current (A) | 3.125 |
Output Power (W) | 75 |
Minimum AC Input Voltage (V) | 121 |
Typical AC Input Voltage (V) | 100|240 |
Maximum AC Input Voltage (V) | 264 |
Input Frequency (Hz) | 50|60 |
Efficiency (%) | 89(Typ) |
Input Connector Type | Screw Terminal Block |
Power Indicator | Yes |
Ripple & Noise | 50mV |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Mounting | DIN Rail |
Package Height | 90 |
Package Width | 33 |
Package Length | 100 |