Cable Assemblies
Coaxial Cable Assemblies
1300-00023 - Laird
Video Transcript
Laird
1300-00023
Cable Assembly Coaxial
Cable Assembly Coaxial 0.177m SMA to MMCX M-F Each
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Supplier Unconfirmed
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
EA
Cable Type
Coaxial
Gender
M-F
Connector Type A
SMA
Connector Type B
MMCX
Cable Length (m)
0.177
Impedance (Ohm)
50
Maximum Frequency (GHz)
2.4-2.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Packaging
Each
Connector Orientation
Straight to Right Angle
RG Type
RG-316/U
Usage
CDMA|GPS|GSM|Handhelds|TD-SCDMA Cards|WCDMA|WLAN
EDA / CAD Models
No Stock Available
Quantity
Increments of 50
Minimum 50
Quote
Ships from:
미국
Manufacturer Lead Time:
14 주
Price: