Connector Other
Terminal Block Connectors
13141Y - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
13141Y
Connector Terminal Blocks
Conn Barrier Strip 26 POS 11.1mm Solder ST Thru-Hole 20A
Download Datasheet
Symbols and Footprints
Buy Options
Information
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.51
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
26
Number of Rows
2
Terminal Pitch (mm)
11.13
Number of Circuits
13
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-48
Maximum Operating Temperature (°C)
148
Product Length (mm)
163.49
Product Depth (mm)
28.58
Product Height (mm)
12.7
Housing Color
Black
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Ships from:
미국
Manufacturer Lead Time:
8 주
Price: