์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
์นํ๊ฒฝ ๋ฌด์ฐ | Active |
๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8529.10.40.40 |
Automotive | No |
PPAP | No |
Type | Sencity |
Polarization Type | Vertical Linear |
Minimum Frequency (MHz) | 1574.397|1710|2400|3400|5150|870 |
Maximum Frequency (MHz) | 1576.443|2170|2700|3700|5875|960 |
Typical Antenna Gain | 9.5dBi |
Maximum VSWR | 2 |
Impedance (Ohm) | 50 |
Termination | N(Female) |
IP Rating | IP68 |
Minimum Operating Temperature (ยฐC) | -40 |
Maximum Operating Temperature (ยฐC) | 85 |
Mounting | Screw |
Package Height | 90 |
Package Width | 100 |
Package Length | 260 |