HARTING Technology Group14030316101000Connector Terminal Blocks
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 12A har-flexicon® Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Terminal Block | |
3 | |
1 | |
5 | |
3 | |
Solder | |
Straight | |
12 | |
300V | |
1000 | |
-40 | |
110 | |
Bulk | |
15 | |
14.9 | |
Green | |
har-flexicon® | |
Through Hole |
Joining multiple circuits is easy with this 14030316101000 PCB terminal block from Harting. It has a maximum voltage rating of 300 V. Its pitch is 5 mm. It has a straight body orientation. This is a 1-row connector. 14030316101000 is housed in polyamide. This device has a maximum current rating of 12 A. It uses the solder termination method. This quick disconnect terminal has an operating temperature of -40 to 110 °C. This product is 15 mm long and 14.9 mm. Its wire is 12-30 AWG.