입/ 출력 커넥터
Connector Rectangular
1407731 - PHOENIX CONTACT
Video Transcript
PHOENIX CONTACT
1407731
Connector Rectangular
Conn Rectangular SKT 16Signal/1Ground POS ST Panel Mount
Download Datasheet
Symbols and Footprints
Buy Options
Information
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.30
Automotive
No
PPAP
No
Type
HEAVYCON Insert
Gender
RCP
Number of Contacts
16Signal/1Ground
Number of Rows
2
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Less Contact
No
Product Weight (g)
85
Product Length (mm)
83.5
Product Depth (mm)
37
Product Height (mm)
34
Contact Material
Copper Alloy
Contact Plating
Silver
Mounting
Panel Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
17 주
Price:
$19.19
1+
$19.19